| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC22DREH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Eyelet |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 44 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACC22DREH |
ACC22DREH
| Heilind Number: | SULACC22DREH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC22DREH |
| ECAD Model: |
Specifications
Detailed Description
ACC22DREH features a high-performance female connector with PPS and Beryllium Copper construction, ensuring durability and reliability in demanding environments. With a current rating of 3A and a voltage capacity of 700 VAC, this connector is suitable for various power and signal transmission applications. Its Clearance Hole mount type and Eyelet termination method offer easy and secure installation. The Full Bellow contact type and Gold plating guarantee excellent conductivity and signal integrity. With 44 positions and a compact design, it facilitates efficient board-to-board or card edge connections. Operating smoothly in temperatures ranging from -65 to 150°C, it is ideal for use in aerospace, defense, and other high-reliability industries. Trust in the ACC22DREH for seamless and robust connectivity solutions.

