ACC22DREN-S13

Heilind Number:SULACC22DREN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC22DREN-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC22DREN-S13
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC22DREN-S13

Detailed Description

Introducing the ACC22DREN-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a contact material of PPS and Beryllium Copper, this connector ensures reliable conductivity. Featuring a pitch of 2.54mm, it offers precise and secure connections. The gold contact plating guarantees excellent signal transmission while the full bellow contact type and straddle orientation enhance durability. With 44 positions and a voltage rating of 700 VAC, it is suitable for complex circuitry. The termination method of card extender and termination plating of Matte Tin further enhance its functionality. Operating in a wide temperature range from -65 to 150°C, this connector is built to withstand harsh environmental conditions. Measuring 10.95mm in height and 8.38mm in width, it is compact yet robust. Ideal for high-reliability applications, the ACC22DREN-S13 is a top choice for engineers in need of premium connectors.