ACC22DREN

Heilind Number:SULACC22DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC22DREN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC22DREN
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC22DREN

Detailed Description

Introducing the ACC22DREN, a high-performance PCB connector designed for demanding applications. This female connector features PPS and Beryllium Copper construction, ensuring durability and reliable conductivity. With a 2.54mm pitch and 44 positions across 2 rows, it offers versatile connectivity options. The contact material is Beryllium Copper with gold plating, guaranteeing excellent signal transmission. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 150°C, it is suitable for a wide range of environments. The termination method is through eyelets with matte tin plating, providing secure and stable connections. With a straight orientation and a compact size of 10.95mm in height and 8.38mm in width, this connector is ideal for space-constrained PCB layouts. Whether for industrial machinery, telecommunications, or aerospace systems, the ACC22DREN ensures superior performance and longevity. Upgrade your connectivity solutions with this reliable and high-quality connector.