ACC22DRES-S13

Heilind Number:SULACC22DRES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC22DRES-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC22DRES-S13
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC22DRES-S13

Detailed Description

Introducing the ACC22DRES-S13, a high-performance PCB connector designed for demanding applications. Engineered with precision, this connector features a robust construction of PPS and Beryllium Copper, ensuring unparalleled durability and reliability. With a current rating of 3A and a voltage resistance of 700 VAC, it guarantees safe and efficient power transmission. The female gender, two rows, and side-hole mount type make it versatile for various board-to-board connections. Utilizing a card extender termination method and full bellow contact type with gold plating on Beryllium Copper contacts, it ensures optimal signal integrity. With 44 positions and a pitch of 2.54mm, it offers high-density connectivity. Operating flawlessly in extreme temperatures ranging from -65 to 150°C, this connector is perfect for harsh environments. The matte tin termination plating further enhances its performance and longevity. Ideal for aerospace, military, and industrial applications, the ACC22DRES-S13 is the ultimate choice for reliable and high-speed data transmission.