| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC22DRMD-S328 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 44 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACC22DRMD-S328 |
ACC22DRMD-S328
| Heilind Number: | SULACC22DRMD-S328 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC22DRMD-S328 |
| ECAD Model: |
Specifications
Detailed Description
Introducing our ACC22DRMDS328 Board To Board PCB Connector, a high-performance solution for your connectivity needs. This connector, featuring PPS & Beryllium Copper construction, guarantees durability and reliability in demanding environments. With a 2.54mm pitch and 44 positions, it offers ample connectivity options. The contact material is Gold-plated Beryllium Copper, ensuring optimal signal transfer and corrosion resistance. Its clearance hole mount type and wire wrap termination method make installation a breeze. Operating at temperatures ranging from -65 to 150°C and with a voltage rating of 700 VAC, this connector is suitable for a wide range of applications. Trust in the ACC22DRMDS328 for efficient and secure PCB connections.

