ACC22DRMI-S288

Heilind Number:SULACC22DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC22DRMI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC22DRMI-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC22DRMI-S288

Detailed Description

Introducing the ACC22DRMIS288, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and 2.54mm pitch, this connector features two rows of 44 female contact positions, making it ideal for intricate circuit connections. Crafted with PPS and Beryllium Copper, it ensures durability and reliable conductivity. The contact plating of gold guarantees optimal signal transfer, while the termination method of Card Extender offers secure attachment. Operating at a wide temperature range of -65 to 150 °C and rated for 700 VAC, it suits various environments. The loop bellow contact type and straddle orientation further enhance its versatility. With a termination plating of Matte Tin, this connector meets industry standards for performance and longevity. Perfect for high-reliability applications, the ACC22DRMIS288 is a must-have component for your electronic projects.