ACC22DRMI

Heilind Number:SULACC22DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC22DRMI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC22DRMI
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:44
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC22DRMI

Detailed Description

The ACC22DRMI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity even in harsh environments. With a 2.54mm pitch and 44 positions, it offers versatile connectivity options. The female connector with a threaded mount type and wire wrap termination method guarantees secure and stable connections. Its Loop Bellow contact type with gold plating and matte tin termination plating provides excellent conductivity and corrosion resistance. Operating at an impressive temperature range of -65 to 150°C and with a voltage rating of 700VAC, this connector is suitable for a wide range of industrial and electronic applications. With its compact dimensions of 15.49mm height and 9.4mm width, it is space-efficient while delivering high performance. Trust the ACC22DRMI for your connectivity needs, where durability and functionality are paramount.