ACC22DRMN-S288

Heilind Number:SULACC22DRMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC22DRMN-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC22DRMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC22DRMN-S288

Detailed Description

Introducing the ACC22DRMN-S288, a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures excellent conductivity and durability. With a current rating of 3A and a voltage capacity of 700VAC, it offers reliable power transmission. The female gender, two rows of 44 positions each, and a pitch of 2.54mm make it suitable for a wide range of connection needs. Its contact material is Beryllium Copper with gold plating, guaranteeing efficient signal transfer. The termination method is Card Extender, allowing for easy installation. Operating in temperatures ranging from -65 to 150°C, this connector is ideal for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, ensures space-saving installation on PCBs. With termination plating in Matte Tin, it offers enhanced corrosion resistance. Whether for board-to-board or card edge connections, the ACC22DRMNS288 is the perfect choice for reliable and high-speed data transmission in industrial and commercial settings.