ACC22DRMS-S288

Heilind Number:SULACC22DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC22DRMS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC22DRMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC22DRMS-S288

Detailed Description

The ACC22DRMS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PPS and Beryllium Copper materials, this connector ensures reliable conductivity and durability. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent power transmission requirements. The 44-position, 2-row design with side hole mounting and card extender termination method offers secure and efficient connectivity. Gold-plated Beryllium Copper contacts and matte tin termination plating ensure optimal signal transmission and corrosion resistance. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environmental conditions. Its compact form factor, with a height of 15.49 mm and width of 9.4 mm, allows for space-efficient PCB integration. Ideal for aerospace, defense, and industrial applications, the ACC22DRMSS288 guarantees high reliability and performance in mission-critical systems.