ACC22DRMS

Heilind Number:SULACC22DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC22DRMS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC22DRMS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULACC22DRMS

Detailed Description

Introducing the ACC22DRMS, a high-performance PCB connector designed for demanding applications. Featuring a gender Female configuration with two rows for optimal connectivity. This connector is engineered with PPS and Beryllium Copper construction, ensuring durability and reliable performance. The Wire Wrap termination method and Side Hole mount type facilitate easy installation. With a contact plating of Gold and contact material of Beryllium Copper, it guarantees excellent conductivity. Operating at a voltage of 700 VAC and an amperage of 3 A, it meets the requirements of various electronic systems. The Loop Bellow contact type and straight orientation enhance signal transmission efficiency. With 44 positions and a tail length of 14.22mm, it offers ample connectivity options. Its robust design, with an operating temperature range of -65 to 150 °C, makes it suitable for harsh environments. The connector's matte tin termination plating ensures corrosion resistance. Ideal for Board to Board and Card Edge connections, the ACC22DRMS is a reliable solution for your PCB connectivity needs.