| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC22DRMT |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Wire Wrap |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 44 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACC22DRMT |
ACC22DRMT
| Heilind Number: | SULACC22DRMT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC22DRMT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACC22DRMT, a high-performance board-to-board PCB connector designed for precision applications. Crafted with PPS & Beryllium Copper materials, this connector ensures optimal conductivity and durability. Featuring a 2.54mm pitch and 44 positions, it offers seamless connectivity in a compact design. The contact material is plated with gold, guaranteeing reliable signal transmission. With a thread mount and wire wrap termination method, installation is secure and easy. Operating at temperatures ranging from -65 to 150°C, it's suitable for a variety of environments. At 15.49mm in height and 9.4mm in width, this connector is space-efficient without compromising on performance. Trust the ACC22DRMT for your connectivity needs.

