| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC22DRMZ |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 44 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACC22DRMZ |
ACC22DRMZ
| Heilind Number: | SULACC22DRMZ |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC22DRMZ |
| ECAD Model: |
Specifications
Detailed Description
SKU ACC22DRMZ features a female board-to-board PCB connector designed for high reliability applications. Crafted with precision, this connector boasts a pitch of 2.54mm (.1 in) and offers 44 gold-plated contacts, ensuring seamless signal transmission with a voltage rating of 700 VAC. Its termination method via wire wrap guarantees secure and durable connections, while the beryllium copper contact material enhances conductivity. Operating efficiently in a wide temperature range from -65 to 150°C, this connector is ideal for demanding environments. With a sleek straight orientation and a low-profile design, it fits perfectly in compact spaces. The matte tin termination plating adds further durability. Overall, the ACC22DRMZ is the perfect choice for high-performance electronics.

