ACC22DRSI

Heilind Number:SULACC22DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC22DRSI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC22DRSI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULACC22DRSI

Detailed Description

Introducing the ACC22DRSI, a high-performance PCB connector designed for demanding applications. Featuring a robust construction with PPS and Beryllium Copper materials, this female connector ensures reliable connectivity. With a double-row, threaded mount design and thru-hole termination method, it offers secure attachment to your PCB. The contact material is plated with gold for optimal conductivity, while the loop bellow contact type enhances signal integrity. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 150 °C, it's suitable for a wide range of environments. With 44 positions and a pitch of 2.54 mm, this connector provides ample connectivity options. Its compact size, measuring just 15.49 mm in height and 9.4 mm in width, makes it ideal for space-constrained installations. Trust the ACC22DRSI for efficient and durable board-to-board or card edge connections in your electronic designs.