| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC22DRSN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 44 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACC22DRSN |
ACC22DRSN
| Heilind Number: | SULACC22DRSN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC22DRSN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACC22DRSN, a high-performance female connector designed for demanding applications. With 44 gold-plated Beryllium Copper contacts arranged in two rows, this connector ensures reliable signal transmission at a voltage of up to 700 VAC and an amperage of 3 A. Featuring a loop bellow contact type and straight orientation, it offers secure connectivity in PCB assemblies. The termination method of Thru Hole with Matte Tin plating guarantees robust soldering connections. This connector is ideal for Board To Board and Card Edge applications, with an operating temperature range of -65 to 150 °C. With a compact size of 9.4 mm in width and 15.49 mm in height, the ACC22DRSN is a versatile solution for your connectivity needs.

