ACC22DRSS

Heilind Number:SULACC22DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC22DRSS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC22DRSS
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC22DRSS

Detailed Description

Introducing the ACC22DRSS, a high-performance board-to-board PCB connector designed for demanding applications. Crafted from PPS and Beryllium Copper, this connector ensures robust connectivity with a current rating of 3A and voltage capability of 700VAC. Featuring a female gender with two rows of contacts, it offers precise and reliable mating. The side hole mount and thru-hole termination method guarantee secure attachment to PCBs. With contact materials of Beryllium Copper and gold plating, signal integrity is maintained even in harsh environments. The loop bellow contact type and straight orientation further enhance signal transmission efficiency. With 44 positions and a compact design, it maximizes connectivity in limited spaces. Operating flawlessly in temperatures ranging from -65 to 150°C, it is suitable for a wide range of industrial applications. The ACC22DRSS, with its meticulous engineering and high reliability, is the perfect choice for your connectivity needs.