ACC22DRSZ

Heilind Number:SULACC22DRSZ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC22DRSZ
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC22DRSZ
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC22DRSZ

Detailed Description

Introducing the ACC22DRSZ, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust connectivity. With a current rating of 3A and a voltage capability of 700VAC, it guarantees reliable power transmission. The 2-row, 44-position design with side hole mounting and thru-hole termination method offers secure and stable attachment. Gold-plated Beryllium Copper contacts and matte tin termination plating ensure excellent conductivity and durability even in harsh environments. Operating in a wide temperature range from -65 to 150°C, it's suitable for varied industrial settings. The straight orientation, compact dimensions (15.49mm x 9.4mm x .37in), and loop bellow contact type make it versatile for diverse PCB applications. Whether in telecommunications, aerospace, or automotive industries, the ACC22DRSZ is the perfect choice for high-reliability connectivity needs.