ACC22DRTH-S13

Heilind Number:SULACC22DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC22DRTH-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC22DRTH-S13
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC22DRTH-S13

Detailed Description

The ACC22DRTH-S13 PCB connector offers high-performance connectivity with PPS and Beryllium Copper construction. Featuring a 2.54mm pitch, this female connector with two rows and 44 positions ensures secure and reliable connections on your circuit board. Designed for durability, it boasts a contact material of Beryllium Copper with gold plating, guaranteeing optimal conductivity. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of applications. Utilizing a clearance hole mount type and card extender termination method, installation is quick and easy. The Full Bellow contact type and straddle orientation further enhance its performance. Measuring 10.95mm in height and 8.38mm in width, this connector is compact yet efficient. Its matte tin termination plating ensures long-lasting quality. Certified for use in hi-rel environments, the ACC22DRTHS13 is a reliable solution for your PCB connectivity needs.