| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC22DRTH-S734 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 44 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.031 in |
| SKU: | SULACC22DRTH-S734 |
ACC22DRTH-S734
| Heilind Number: | SULACC22DRTH-S734 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC22DRTH-S734 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACC22DRTH-S734, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage capability of 700VAC, it is perfect for power and signal transmission. The two-row design with 44 positions allows for versatile connectivity options. Gold-plated contacts and a full bellow contact type guarantee low contact resistance and high durability. Its straight orientation and clearance hole mount type make installation easy. Operating in a wide temperature range from -65 to 150 °C, this connector is suitable for use in diverse industries. Trust the ACC22DRTHS734 for secure and efficient PCB connections.

