ACC22DRTH-S93

Heilind Number:SULACC22DRTH-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC22DRTH-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC22DRTH-S93
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULACC22DRTH-S93

Detailed Description

Introducing the ACC22DRTH-S93, a high-performance connector designed for demanding applications. With a contact material of Beryllium Copper and Gold plating, this female connector ensures reliable conductivity. Featuring two rows with a pitch of 2.54mm, it offers 44 positions for seamless board-to-board connections. The clearance hole mount type and thru-hole termination method make installation easy. Operating at a voltage of 700 VAC and with an impressive amperage of 3A, it meets the requirements of various industries. Its full bellow contact type and straight orientation further enhance connectivity. The connector's durability is guaranteed with an operating temperature range of -65 to 150°C. With a compact design, measuring 10.95mm in height and 8.38mm in width, it is suitable for space-constrained applications. The termination plating of Matte Tin ensures long-term performance. Ideal for high-reliability applications, the ACC22DRTHS93 is a must-have component for your PCB and card edge connectivity needs.