ACC22DRTS-S13

Heilind Number:SULACC22DRTS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC22DRTS-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC22DRTS-S13
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC22DRTS-S13

Detailed Description

Introducing the ACC22DRTS-S13, a high-performance PCB connector designed for demanding applications. Crafted from PPS and Beryllium Copper with a contact plating of gold, this connector ensures reliable conductivity and durability. Featuring a female gender with two rows and side hole mount type, it offers easy installation on circuit boards. With a pitch of 2.54mm and full bellow contact type, it guarantees precise and stable connections. Operating at a voltage of 700VAC and an extended temperature range of -65 to 150°C, it is suitable for a wide range of environments. With 44 positions and a tail length of 4.7mm, it provides ample connectivity options. Matte Tin termination plating enhances its performance and longevity. The ACC22DRTSS13 is a vital component in board-to-board and card edge connections, meeting the highest standards of quality and reliability.