ACC22DRTS-S93

Heilind Number:SULACC22DRTS-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC22DRTS-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC22DRTS-S93
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULACC22DRTS-S93

Detailed Description

Introducing the ACC22DRTS-S93, a high-performance board-to-board PCB connector perfect for demanding applications. With a sleek and compact design, this connector features PPS and Beryllium Copper construction, ensuring durability and reliability. It boasts a 2-row, side-hole mount type with thru-hole termination method, making installation a breeze. The 44 female contacts, made of gold-plated Beryllium Copper, guarantee excellent conductivity. Operating at a voltage of 700 VAC and an impressive amperage of 3A, this connector is suitable for power and signal transmission. Its full bellow contact type and straight orientation offer seamless connectivity. With a wide operating temperature range of -65 to 150°C, it's ideal for harsh environments. The Matte Tin termination plating adds further corrosion resistance, while the low connector height of 10.95mm and width of 8.38mm save valuable space on the PCB. Trust the ACC22DRTS-S93 for superior performance in your next project.