ACC22DRTS

Heilind Number:SULACC22DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC22DRTS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC22DRTS
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC22DRTS

Detailed Description

Featuring PPS and Beryllium Copper construction, the SKU ACC22DRTS connector is a high-performance component designed for demanding applications. With a current rating of 3A and a voltage resistance of 700VAC, this female connector ensures reliable power transmission. Its two rows of contacts, each plated with gold over Beryllium Copper, offer excellent conductivity. The straight orientation and side hole mount type make for easy installation on PCBs. With a pitch of 2.54mm and 44 positions, it provides ample connectivity options. Operating in temperatures ranging from -65 to 150°C, and featuring matte tin termination plating, this connector is suitable for a wide range of environments. Its compact design, with dimensions of 10.95mm in height and 8.38mm in width, makes it ideal for space-constrained applications. Whether used in board-to-board or card edge connections, the ACC22DRTS ensures secure and durable interconnection.