ACC22DRXI

Heilind Number:SULACC22DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC22DRXI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC22DRXI
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC22DRXI

Detailed Description

The ACC22DRXI is a high-performance PCB connector designed for demanding applications. Featuring a compact form factor with a threaded mount type, this female connector ensures secure and reliable connections in industrial environments. With two rows of 44 contact positions, it offers ample connectivity options. The contacts are made of durable Beryllium Copper with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating at a maximum voltage of 700 VAC and a current of 3 A, this connector is suitable for power and signal transmission. Its full bellow contact type and straight orientation further enhance its performance. With a tail length of 4.7 mm, it facilitates easy through-hole installation. The connector's wide operating temperature range of -65 to 150 °C makes it ideal for use in extreme conditions. Matte tin termination plating ensures solderability and long-term durability. Overall, the ACC22DRXI is a reliable and high-quality solution for board-to-board and card edge connections in various electronic systems.