ACC22DRYI-S734

Heilind Number:SULACC22DRYI-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC22DRYI-S734
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC22DRYI-S734
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.031 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULACC22DRYI-S734

Detailed Description

Introducing the ACC22DRYI-S734, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. The gold-plated contacts and full bellow design guarantee optimal signal transmission and durability. Boasting a 2.54mm pitch and 44 positions, it offers versatile connectivity options. The threaded mount and through-hole termination method provide secure attachment to PCBs. Operating at temperatures ranging from -65 to 150°C and with a voltage rating of 700 VAC, this connector is suitable for a wide range of industrial and commercial applications. Its compact size, with a height of 10.95mm and width of 8.38mm, makes it ideal for space-constrained designs. Trust the ACC22DRYI-S734 for high-reliability connections in your projects.