ACC22DRYN

Heilind Number:SULACC22DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC22DRYN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC22DRYN
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC22DRYN

Detailed Description

Introducing the ACC22DRYN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows of 44 female contacts, this connector ensures reliable connectivity in your circuit designs. Crafted from PPS and Beryllium Copper with Gold contact plating, it offers exceptional durability and signal integrity. The Full Bellow contact type and Thru Hole termination method further enhance its performance. Operating at a voltage of 700VAC and a wide temperature range of -65 to 150°C, this connector is suitable for use in harsh environments. Its compact design, with a connector height of 10.95mm (.431 in) and width of 8.38mm (.33 in), allows for easy integration into your PCB layouts. Trust the ACC22DRYN for secure and efficient board-to-board connections in aerospace, telecommunications, and other industries.