ACC22DRYS

Heilind Number:SULACC22DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC22DRYS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC22DRYS
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC22DRYS

Detailed Description

Introducing the ACC22DRYS, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision from PPS and Beryllium Copper materials, this connector guarantees superior conductivity and resilience. Featuring two rows of 44 female contacts with a pitch of 2.54mm, it ensures secure and efficient connections. The contact material is coated with gold for enhanced durability and conductivity, while the termination method is through-hole for easy and reliable installation. With a voltage rating of 700VAC and an operating temperature range of -65 to 150°C, the ACC22DRYS is suitable for use in a wide range of environments. Its straight orientation, side-hole mount type, and compact dimensions make it versatile for various PCB layouts. The matte tin termination plating ensures long-term reliability. Whether in aerospace, telecommunications, or industrial machinery, the ACC22DRYS delivers uncompromising performance. Elevate your connectivity solutions with this essential component.