ACC22DSXN

Heilind Number:SULACC22DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC22DSXN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC22DSXN
Amperage:3 A
Gender:Female
Number of Contacts:22
Number of Rows:1
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:22
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC22DSXN

Detailed Description

The ACC22DSXN is a high-performance female PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures durability and reliability in operation. With a contact rating of 3A and a voltage rating of 700VAC, this connector is suitable for power and signal transmission. The Full Bellow contact type and gold plating guarantee excellent conductivity and signal integrity. With 22 positions and a pitch of 2.54mm, it offers ample connectivity options. Termination is through-hole with matte tin plating, ensuring secure and lasting solder connections. Operating within a wide temperature range of -65 to 150°C, this connector is ideal for harsh environments. Its compact design, with dimensions of 10.95mm in height and 8.38mm in width, makes it space-efficient for PCB layouts. Whether used in board-to-board or card edge connections, the ACC22DSXN is a top choice for high-reliability applications.