ACC22DTAD

Heilind Number:SULACC22DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC22DTAD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC22DTAD
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC22DTAD

Detailed Description

The ACC22DTAD is a high-performance PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a 2.54mm pitch and gold contact plating, it offers excellent signal transmission capabilities. The right-angle orientation and clearance hole mount type make it easy to install on circuit boards. With a 44-position, 2-row design, it provides ample connectivity options. Operating at temperatures ranging from -65 to 150°C and capable of handling up to 700VAC, it is suitable for a wide range of industrial and commercial uses. The Matte Tin termination plating enhances durability, while the loop bellow contact type further ensures secure connections. Compact in size, with a height of 15.49mm and width of 9.4mm, it is ideal for space-constrained applications. Whether used in aerospace, telecommunications, or other hi-rel environments, the ACC22DTAD connector delivers superior performance and longevity.