| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC22DTAN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 44 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACC22DTAN |
ACC22DTAN
| Heilind Number: | SULACC22DTAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC22DTAN |
| ECAD Model: |
Specifications
Detailed Description
The ACC22DTAN female connector offers high-performance connectivity for demanding applications. With PPS and Beryllium Copper construction, it ensures durability and reliability. Featuring 44 gold-plated contact loops, it guarantees efficient signal transmission. The right-angle orientation and thru-hole termination method make it easy to install on PCBs. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 700 VAC, it is suitable for various environments. Compact in size, with a connector height of 15.49mm and width of 9.4mm, it saves space on boards. Ideal for hi-rel applications, it meets stringent quality standards. Trust the ACC22DTAN for seamless board-to-board and card edge connections in your designs.

