| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC22DTBD-S273 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 44 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | 11.94 mm, .47 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.093 in |
| SKU: | SULACC22DTBD-S273 |
ACC22DTBD-S273
| Heilind Number: | SULACC22DTBD-S273 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC22DTBD-S273 |
| ECAD Model: |
Specifications
Detailed Description
Introducing SKU ACC22DTBD-S273, a high-performance board-to-board PCB connector designed for precision applications. Crafted from PPS and Beryllium Copper, this connector ensures optimal conductivity and durability. With a 3A amperage rating and 700VAC voltage capacity, it guarantees reliable power transmission. Featuring a female gender, 2 rows with 44 positions, and a right-angle orientation, it offers versatile connectivity options. The Thru Hole termination method and gold contact plating ensure secure and low-resistance connections. Operating in temperatures ranging from -65 to 150°C, it suits even the most demanding environments. With a compact design, measuring just 15.49mm in height and 11.94mm in width, it is ideal for space-constrained applications. Trust in the ACC22DTBDS273 for efficient and durable board-to-board connections.

