ACC22DTKD

Heilind Number:SULACC22DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC22DTKD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC22DTKD
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC22DTKD

Detailed Description

The ACC22DTKD is a high-quality Board To Board PCB connector designed for reliable and efficient electronic connections. Featuring two rows for enhanced connectivity, this female connector offers a clearance hole mount type and utilizes a Thru Hole termination method for secure attachment. Crafted from PPS and Beryllium Copper with Gold contact plating, it ensures excellent conductivity and durability. With a pitch of 2.54mm (.1 in) and a contact type of Loop Bellow, it guarantees precise and stable data transmission. This connector has 44 positions and a voltage rating of 700VAC, making it suitable for various applications. Operating in a wide temperature range from -65 to 150°C, it is highly versatile. Additionally, with a compact size of .61in (15.49mm) in height and 9.4mm (.37in) in width, it is ideal for space-constrained setups. The termination plating of Matte Tin further enhances its performance and longevity. Whether used in industrial machinery, telecommunications, or consumer electronics, the ACC22DTKD ensures seamless connectivity, meeting the highest standards of quality and reliability.