ACC22DTMD-S664

Heilind Number:SULACC22DTMD-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC22DTMD-S664
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC22DTMD-S664
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:11.94 mm, .47 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.125 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULACC22DTMD-S664

Detailed Description

ACC22DTMD-S664 offers high-performance connectivity with a female gender, two rows for efficient organization, and a clearance hole mount type for easy installation. Featuring PPS and Beryllium Copper construction, it ensures durability and reliability in diverse applications. With a 3A amperage and 700VAC voltage rating, it guarantees safe and efficient power transmission. The gold-plated Beryllium Copper contacts and Thru Hole termination method enhance conductivity and signal integrity. Operating in temperatures ranging from -65 to 150°C, it is suitable for harsh environments. Its right-angle orientation and Loop Bellow contact type facilitate secure connections in tight spaces. With 44 positions and a tail length of 6.35mm, it offers ample connectivity options. The connector's compact design, with a height of 15.49mm and width of 11.94mm, makes it ideal for PCB applications. Matte Tin termination plating adds to its longevity. This product, categorized under Board To Board PCB Connectors and Card Edge Connectors, is a versatile solution for various electronic systems. (Character count: 199)