ACC22DTMD

Heilind Number:SULACC22DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC22DTMD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC22DTMD
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC22DTMD

Detailed Description

Introducing the ACC22DTMD, a high-performance board-to-board PCB connector designed for precision applications. Featuring two rows and 44 positions, this connector ensures seamless connectivity in compact electronic setups. The female gender and right-angle orientation provide versatility in mounting options. Constructed with PPS and Beryllium Copper, it guarantees durability and optimal signal transmission. Gold-plated contacts offer excellent conductivity, while the loop bellow contact type enhances reliability. With a voltage rating of 700 VAC and an operating temperature range from -65 to 150°C, this connector is suitable for demanding environments. The clearance hole mount and thru-hole termination method facilitate easy installation. Matte Tin termination plating ensures long-term performance. Measuring just 15.49mm in height and 9.4mm in width, it's ideal for space-constrained designs. Trust the ACC22DTMD for seamless interconnectivity in your PCB projects.