ACC22DTMH

Heilind Number:SULACC22DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC22DTMH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC22DTMH
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC22DTMH

Detailed Description

This ACC22DTMH connector features a durable construction of PPS and Beryllium Copper, ensuring reliability in high-performance applications. With a 3A amperage rating and 700VAC voltage capacity, it guarantees safe and efficient power transmission. The female gender, two rows, and right-angle orientation make it versatile for various PCB connectivity needs. Its gold-plated contact material and loop bellow design offer excellent conductivity and signal integrity. The clearance hole mount type and thru-hole termination method facilitate easy installation. With 44 positions and a pitch of 2.54mm, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for demanding environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, saves space on the PCB. The matte tin termination plating ensures robustness and longevity. Overall, the ACC22DTMH is a top choice for board-to-board and card edge connections in electronic systems.