ACC24DCKD

Heilind Number:SULACC24DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC24DCKD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC24DCKD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULACC24DCKD

Detailed Description

The ACC24DCKD is a high-performance board-to-board PCB connector designed for demanding industrial applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The gold-plated contact pins guarantee low contact resistance and high durability. With a compact design, this connector is ideal for space-constrained PCB layouts. Its straight orientation and two rows of 48 positions make it versatile for various connection needs. Operating in a wide temperature range from -65°C to 150°C, it offers exceptional performance in extreme conditions. The matte tin termination plating ensures secure solder connections. Whether used in aerospace, defense, or industrial electronics, the ACC24DCKD connector delivers high reliability and performance.