ACC24DCKH

Heilind Number:SULACC24DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC24DCKH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC24DCKH
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC24DCKH

Detailed Description

Introducing the ACC24DCKH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable power and signal transmission. With a current rating of 3A and voltage capability of 700VAC, it meets stringent industry standards. The female connector with two rows and 48 positions offers versatile connectivity options. Its gold-plated Beryllium Copper contacts guarantee optimal conductivity, while the termination method of Thru Hole with Matte Tin plating ensures secure attachment to PCBs. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. The straight orientation and low profile design with a height of 15.49mm and width of 9.4mm allow for efficient PCB layout. Ideal for applications where reliability is paramount, the ACC24DCKH is a top choice for engineers in aerospace, defense, and industrial sectors.