ACC24DCKI-S288

Heilind Number:SULACC24DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC24DCKI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC24DCKI-S288
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:48
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC24DCKI-S288

Detailed Description

Introducing SKU ACC24DCKI-S288, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. This female connector features two rows, threaded mounting, and a card extender termination method for secure installation. Crafted from PPS and Beryllium Copper with gold contact plating, it ensures reliable signal transmission with a maximum amperage of 3A and voltage rating of 700VAC. The 2.54mm pitch and loop bellow contact type guarantee efficient data transfer, while its straddle orientation and 48 positions offer versatility in circuitry layout. With a wide operating temperature range of -65 to 150°C, this connector is ideal for demanding environments. Its compact design, measuring just .61 inches in height and 9.4mm in width, makes it suitable for space-constrained applications. Trust in the ACC24DCKIS288 for seamless connectivity in your projects.