ACC24DCKI

Heilind Number:SULACC24DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC24DCKI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC24DCKI
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC24DCKI

Detailed Description

Introducing ACC24DCKI, a high-performance Board To Board PCB Connector designed for precise and reliable connections in electronic assemblies. With a pitch of 2.54mm (.1in) and 48 positions spread across 2 rows, this connector offers seamless integration for your PCB layout. Crafted with PPS & Beryllium Copper materials and gold-plated contacts, it ensures optimal conductivity and durability. The threaded mount type and thru-hole termination method guarantee secure attachment. Operating at a wide temperature range from -65 to 150°C, and with a maximum voltage of 700 VAC, it meets stringent performance standards. Featuring a straight orientation and loop bellow contact type, it facilitates smooth signal transmission. The matte tin termination plating enhances solderability. Compact in size with a height of .61in (15.49mm) and a width of 9.4mm (.37in), it's ideal for space-constrained applications. Whether in aerospace, defense, or industrial environments, this connector, also known as ACC24DCKI, delivers uncompromising quality and reliability.