ACC24DCKN-S288

Heilind Number:SULACC24DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC24DCKN-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC24DCKN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULACC24DCKN-S288

Detailed Description

SKU ACC24DCKN-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PPS and Beryllium Copper materials, this connector ensures reliable performance in extreme environments. With a voltage rating of 700 VAC and an amperage of 3 A, it is suitable for power and signal transmission. The 48-position, 2-row design offers ample connectivity options. Gold-plated contacts provide excellent conductivity, while the loop bellow contact type and straddle orientation ensure secure mating. Operating in temperatures ranging from -65 to 150 °C, this connector is ideal for aerospace, defense, and industrial applications. Its termination method, card extender, and termination plating with matte tin further enhance its durability. With a compact size of .61 inches in height and 9.4 mm in width, it is space-efficient on the PCB. Trust in the ACC24DCKNS288 for high-reliability interconnect solutions in your projects.