The ACC24DCKN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures robustness and reliability. With a current rating of 3A and voltage capability of 700VAC, it offers efficient power transmission. The female connector with two rows and 48 positions guarantees secure and stable connections. Utilizing a thru-hole termination method and gold-plated contacts on Beryllium Copper, it ensures excellent conductivity and durability. With a pitch of 2.54mm, it allows for precise alignment on PCBs. Operating in a wide temperature range from -65°C to 150°C, it is suitable for harsh environments. The straight orientation and loop bellow contact type further enhance its versatility. Its compact design, with dimensions of 9.4mm width and 15.49mm height, makes it ideal for space-constrained applications. The matte tin termination plating adds to its corrosion resistance. Whether used in aerospace, telecommunications, or industrial electronics, the ACC24DCKN guarantees high performance and longevity.