ACC24DCKS-S288

Heilind Number:SULACC24DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC24DCKS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC24DCKS-S288
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:48
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC24DCKS-S288

Detailed Description

ACC24DCKS-S288 features a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PPS and Beryllium Copper materials, it ensures robustness and reliable connectivity. With a current rating of 3A and a voltage capacity of 700VAC, this connector is suitable for power and signal transmission. Its female gender, 2-row configuration, and side hole mount type offer versatility in assembly. The termination method using a card extender guarantees secure and efficient connections. Featuring gold-plated Beryllium Copper contacts with loop bellow design, it ensures low contact resistance and high durability. With a pitch of 2.54mm, it allows precise alignment on the PCB. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The connector's straddle orientation, 48 positions, and tail length of 4.45mm make it ideal for high-density applications. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet reliable solution. With termination plating in matte tin, it complies with RoHS regulations. This high-quality connector is part of the ACC24DCKSS288 series, ensuring compatibility and interchangeability within the product line. Suitable for use in aerospace, defense, telecommunications, and other industries requiring high-reliability connectivity solutions.