ACC24DCKS

Heilind Number:SULACC24DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC24DCKS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC24DCKS
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC24DCKS

Detailed Description

Introducing the ACC24DCKS, a high-performance board-to-board PCB connector designed for critical applications. With a compact size and durable construction, this connector features PPS and Beryllium Copper components for reliable connectivity. The female gender, two rows, and side-hole mount make it versatile for various setups. Its thru-hole termination method ensures secure attachment, while the Gold contact plating guarantees optimal signal transmission. Operating at 700 VAC and with an amperage of 3 A, it meets stringent power requirements. The contact type, Loop Bellow, and straight orientation further enhance its functionality. With 48 positions and a tail length of 4.83 mm, it offers ample connectivity options. It is built to withstand extreme temperatures ranging from -65 to 150 °C, making it suitable for harsh environments. The matte tin termination plating ensures long-term durability. Perfect for aerospace, defense, and industrial applications, the ACC24DCKS is a reliable solution for your connectivity needs.