ACC24DCKT-S288

Heilind Number:SULACC24DCKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC24DCKT-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC24DCKT-S288
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:48
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC24DCKT-S288

Detailed Description

The ACC24DCKT-S288 is a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures optimal conductivity and durability. With a voltage rating of 700 VAC and amperage of 3 A, this connector is suitable for power and signal transmission. Its female gender and two-row design make it versatile for various connectivity needs. The threaded mount type and card extender termination method provide secure and reliable installation. Contacts made of gold-plated Beryllium Copper guarantee low contact resistance and enhanced signal integrity. Operating in a wide temperature range from -65 to 150°C, this connector is reliable in harsh environments. The loop bellow contact type and straddle orientation further enhance its performance. With 48 positions and a pitch of 2.54 mm, it offers efficient board-to-board connectivity. The connector is compact, with dimensions of 9.4 mm in width and 15.49 mm in height, making it suitable for space-constrained applications. Its termination plating of matte tin ensures compatibility with various PCB materials. Classified under high-reliability components, the ACC24DCKT-S288 is ideal for aerospace, defense, and industrial electronics.