ACC24DCKT

Heilind Number:SULACC24DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC24DCKT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC24DCKT
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC24DCKT

Detailed Description

Featuring PPS & Beryllium Copper construction, this female connector boasts a robust design suitable for high-performance applications. With two rows and a threaded mount type, it ensures secure and stable connection on the PCB. The termination method of Thru Hole guarantees reliable soldering. Crafted with Beryllium Copper contacts plated in Gold, it offers excellent conductivity and corrosion resistance. Operating at up to 700 VAC and 3 A, it meets stringent electrical requirements. The loop bellow contact type and straight orientation facilitate easy mating. With 48 positions and a pitch of 2.54 mm, it allows for dense PCB layouts. Its -65 to 150 °C operating temperature range suits various environments. The matte tin termination plating enhances durability. Ideal for board-to-board and card edge connections in demanding settings, this connector, designated by the SKU ACC24DCKT, guarantees reliability and performance.