| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC24DRMD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 48 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 48 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACC24DRMD |
ACC24DRMD
| Heilind Number: | SULACC24DRMD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC24DRMD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACC24DRMD, a high-performance Board-to-Board PCB Connector designed for demanding applications. With a pitch of 2.54mm and 48 positions spread across 2 rows, this connector offers reliable connectivity in compact spaces. Featuring PPS and Beryllium Copper construction with gold-plated contacts, it ensures superior conductivity and durability. The termination method is Wire Wrap, making installation hassle-free. Operating at a voltage of 700 VAC and an impressive temperature range of -65 to 150°C, it's suitable for even the most extreme environments. The straight orientation and clearance hole mount type make integration seamless. With a connector height of 15.49mm and a width of 9.4mm, it's space-efficient without compromising performance. Trust the ACC24DRMD for your critical connectivity needs.

