ACC24DRMI

Heilind Number:SULACC24DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC24DRMI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC24DRMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULACC24DRMI

Detailed Description

Introducing the ACC24DRMI, a high-performance board-to-board PCB connector designed for precision applications. This connector, made with PPS and Beryllium Copper, ensures reliable conductivity and durability. Featuring a dual-row configuration, it offers 48 positions with a pitch of 2.54mm, ideal for densely populated PCBs. The threaded mount type and wire wrap termination method guarantee secure and stable connections. With a contact material of Beryllium Copper and gold plating, it ensures excellent signal transmission with minimal contact resistance. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 150 °C, this connector is suitable for harsh environments. Its straight orientation and loop bellow contact type further enhance its versatility. The matte tin termination plating adds to its robustness, making it a reliable choice for various electronic systems.