ACC24DRMS-S288

Heilind Number:SULACC24DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC24DRMS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC24DRMS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULACC24DRMS-S288

Detailed Description

Introducing the ACC24DRMSS288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows for enhanced connectivity, this female connector is engineered with PPS and Beryllium Copper materials, ensuring durability and reliability. With a pitch of 2.54mm and contact plating in gold, it guarantees optimal signal transmission. The contact type, Loop Bellow, and termination method, Card Extender, further enhance its functionality. Operating at a voltage of 700VAC and an extended temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its side hole mount and straddle orientation offer flexibility in assembly. Measuring 15.49mm in height and 9.4mm in width, with a tail length of 13.84mm, it provides a secure and stable connection. Trust the ACC24DRMSS288 for seamless board-to-board connectivity in critical systems.