ACC24DRMS

Heilind Number:SULACC24DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC24DRMS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC24DRMS
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:48
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC24DRMS

Detailed Description

Introducing the ACC24DRMS, a high-performance PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures reliable connectivity even in harsh environments. Featuring a 2.54mm pitch and 48 positions, it offers ample connectivity options. The female gender and side hole mount type make it easy to install. Its wire wrap termination method and gold-plated Beryllium Copper contacts guarantee excellent signal transmission. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of uses. The straight orientation and loop bellow contact type further enhance its versatility. Measuring at 15.49mm in height, 9.4mm in width, and with a tail length of 14.22mm, it provides a compact yet efficient solution for board-to-board connections. The matte tin termination plating ensures durability and longevity. Certified for safety and reliability, the ACC24DRMS is the ideal choice for your high-reliability applications.