ACC24DRMT-S288

Heilind Number:SULACC24DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC24DRMT-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC24DRMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:48
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC24DRMT-S288

Detailed Description

The ACC24DRMT-S288 Connector is a high-performance solution designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures exceptional durability and conductivity. With a current rating of 3 A and voltage capacity of 700 VAC, this connector is ideal for power and signal transmission. Its 48 positions, arranged in 2 rows, offer ample connectivity options. The contact material is Beryllium Copper with Gold plating, guaranteeing reliable performance. The termination method is through a Threaded mount and Card Extender, while the contact type is Loop Bellow for secure connections. Operating in a wide temperature range from -65 to 150 °C, it is suitable for harsh environments. Measuring 15.49 mm in height and 9.4 mm in width, with a pitch of 2.54 mm, this connector is compact yet efficient. Matte Tin termination plating ensures long-term stability. Whether used in Board to Board or PCB applications, the ACC24DRMT-S288 Connector delivers uncompromising quality and performance.