ACC24DRMT

Heilind Number:SULACC24DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC24DRMT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC24DRMT
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:48
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC24DRMT

Detailed Description

Introducing SKU ACC24DRMT, a high-performance female connector designed for demanding applications. Crafted from PPS and Beryllium Copper, this connector ensures robustness and reliability. With a contact rating of 3A and a voltage capacity of 700VAC, it guarantees efficient power transmission. Featuring two rows of gold-plated contacts with a pitch of 2.54mm, it offers precise connectivity. The termination method of Wire Wrap and contact type of Loop Bellow further enhance its functionality. Operating flawlessly in temperatures ranging from -65 to 150°C, it is suitable for a wide range of environments. With 48 positions and a threaded mount type, it is ideal for board-to-board PCB connections. Its compact design, with dimensions of 15.49mm in height and 9.4mm in width, ensures versatility in installation. Trust the ACC24DRMT for high-quality and durable performance.